Wera 1/4 in Drive 9 mm 6 Point Hex, 23mm Overall Length

Subtotal (1 unit)*

€4.64

(exc. VAT)

€5.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.64

*price indicative

RS Stock No.:
127-1106
Mfr. Part No.:
05003508001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket

Socket Size

9 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome Plated

Overall Length

23mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 HMA Zyklop 1/4" socket


Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.

1/4 inch Zyklop socket

For manual and power tool operations (non-impact)

Knurling at lower end to enable easy gripping when used in manual applications

Equipped with ball stop groove

With Take it easy tool finder: colour coding by size

8790 HMA Zyklop 1/4" socket, 9 x 23 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy