Wera 1/4 in Drive 13 mm 6 Point Hex, 23mm Overall Length
- RS Stock No.:
- 127-1110
- Mfr. Part No.:
- 05003512001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.84 |
*price indicative
- RS Stock No.:
- 127-1110
- Mfr. Part No.:
- 05003512001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 23mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 23mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8790 HMA Zyklop 1/4" socket
Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
1/4 inch Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
With Take it easy tool finder: colour coding by size
8790 HMA Zyklop 1/4" socket, 13 x 23 mm
Related links
- Wera 1/4 in Drive 13 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 5.5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 4.5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 12 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 6 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 10 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 8 mm 6 Point Hex, 23mm Overall Length
