Wera 1/2 in Drive 11 mm 6 Point Hex, 37mm Overall Length

Subtotal (1 unit)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.86

*price indicative

RS Stock No.:
127-1138
Mfr. Part No.:
05003602001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

11 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome Plated

Standards/Approvals

No

Overall Length

37mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

8790 HMC Zyklop socket with 1/2" drive


Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.

1/2" Zyklop socket

For manual and power tool operations (non-impact)

Knurling at lower end to enable easy gripping when used in manual applications

Equipped with ball stop groove

With Take it easy tool finder: colour coding by size

8790 HMC Zyklop socket with 1/2" drive, 11 x 37 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy