STAHLWILLE 3/8 in Drive T40 Bit Hex VDE/1000V Approved, 67mm Overall Length
- RS Stock No.:
- 127-8087
- Mfr. Part No.:
- 2390040
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€44.33
(exc. VAT)
€54.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.33 |
*price indicative
- RS Stock No.:
- 127-8087
- Mfr. Part No.:
- 2390040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | T40 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Finish | Gun Metal | |
| Overall Length | 67mm | |
| Standards/Approvals | No | |
| Material | Chrome Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size T40 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Finish Gun Metal | ||
Overall Length 67mm | ||
Standards/Approvals No | ||
Material Chrome Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Torx Bit Type - 02390040
This socket is designed for use in various professional settings, particularly within electrical and mechanical industries. Its 3/8 inch drive size accommodates a range of drive tools, while the socket enhances versatility for Torx fasteners. Manufactured from chrome alloy steel, this tool provides durability and strength, making it suitable for demanding tasks.
Features & Benefits
• Gunmetal finish reduces glare and improves visibility
• Optimised length of 67mm for better access
• Hexagon drive enhances socket grip
• Designed for Torx screws for increased engagement
Applications
• Ideal for use in electrical installations
• Suitable for repair and maintenance in automation settings
• Effective for assembling mechanical systems
• Can be used with insulated socket sets for added safety
What material is this socket made from, and why is it important?
It is constructed from chrome alloy steel, which provides high strength and resistance to wear, making it ideal for frequent use in various applications. This ensures the longevity and durability of the tool in demanding environments.
How does the gunmetal finish benefit this socket?
The gunmetal finish minimises glare, allowing for better visibility during work, particularly in low-light conditions. This feature aids in precision when working on intricate tasks.
What is the significance of VDE approval for this socket?
VDE approval indicates that the socket meets specific safety standards for use with electrical systems, providing assurance that it can be used safely in live electrical environments.
What type of drive profile does this socket feature?
It features a Torx drive profile, specifically designed for T40 fasteners, which provides a better grip and reduces the risk of cam-out during application. This feature is essential for ensuring efficient fastening.
What weight does this socket have, and how does it affect usability?
Weighing only 75g, it offers lightweight handling, which enhances user comfort during prolonged use and reduces fatigue, making it a practical choice for professionals in mechanical fields.
Related links
- STAHLWILLE 3/8 in Drive T25 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T45 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T20 Bit Hex VDE/1000V Approved, 67mm Overall Length
- STAHLWILLE 3/8 in Drive T30 Bit Hex VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
