Bahco 1/4 in Drive 7 mm 6 Point Square, 25mm Overall Length
- RS Stock No.:
- 187-6837
- Mfr. Part No.:
- SS210-7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.57
(exc. VAT)
€36.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.57 |
*price indicative
- RS Stock No.:
- 187-6837
- Mfr. Part No.:
- SS210-7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 1171-1, ISO 1174-1, ISO 2725-1 | |
| Overall Length | 25mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 1171-1, ISO 1174-1, ISO 2725-1 | ||
Overall Length 25mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 1/4 in Drive 8 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 5 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 11 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 10 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 4.5 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 6 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 9 mm 6 Point Square, 25mm Overall Length
