Expert by Facom 1/4 in Drive 13 mm Standard Hex, 25mm Overall Length
- RS Stock No.:
- 188-3019
- Mfr. Part No.:
- E117353
- Manufacturer:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-3019
- Mfr. Part No.:
- E117353
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Related links
- Expert by Facom 1/4 in Drive 5 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 10 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 5.5 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 12 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 4.5 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 4 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 11 mm Standard Hex, 25mm Overall Length
- Expert by Facom 1/4 in Drive 9 mm Standard Hex, 25mm Overall Length