Expert by Facom 1/4 in Drive 5 mm 6 Point Hex, 49.5mm Overall Length
- RS Stock No.:
- 188-3022
- Mfr. Part No.:
- E113752
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.86 |
*price indicative
- RS Stock No.:
- 188-3022
- Mfr. Part No.:
- E113752
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 49.5mm | |
| Standards/Approvals | ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 49.5mm | ||
Standards/Approvals ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use
Related links
- Expert by Facom 1/4 in Drive 7 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 10 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 5.5 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 8 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 14 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 11 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 9 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 6 mm 6 Point Hex, 49.5mm Overall Length