BETA 1/2 in Drive Standard Socket, 6 point, 38 mm Overall Length
- RS Stock No.:
- 191-5796
- Mfr. Part No.:
- 920A 17
- Manufacturer:
- BETA
Stock information currently inaccessible
- RS Stock No.:
- 191-5796
- Mfr. Part No.:
- 920A 17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/2 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 6 point | |
| Finish | Chrome Plated | |
| Overall Length | 38 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/2 in | ||
Socket Type Standard Socket | ||
Socket Head Type 6 point | ||
Finish Chrome Plated | ||
Overall Length 38 mm | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Beta Hexagon Hand Sockets - 920A 17
Features and benefits
• Heat Treatment: Hardened and tempered
• Hardness: HRC 45 ÷50
• Technical Features: According to UNI-ISO 1711-1
Hexagon opening : in according to the ISO691/A norms
Hexagon opening : in according to the ISO691/A norms
Related links
- BETA 1/2 in Drive 11 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 3/4 in 6 Point Square, 38 mm Overall Length
- BETA 1/2 in Drive 25/32 in 6 Point Square, 38 mm Overall Length
