BETA 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length

Subtotal (1 unit)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.08

*price indicative

RS Stock No.:
225-5570
Mfr. Part No.:
920A 12
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

12 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Standards/Approvals

UNI/ISO 2725, DIN 3124

Overall Length

38mm

Drive Type

Square

RoHS Status: Exempt

#N/A


The BETA hexagon socket has drive size of 1/2 inch and socket size of 12 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy