BETA 1/2 in Drive 8-32 mm 6 Point Square, 39mm Overall Length

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

RS Stock No.:
191-5797
Mfr. Part No.:
920A 18
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

8-32 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

6 Point

Number of Pieces

1

Finish

Bright Chrome Plated

Standards/Approvals

UNI/ISO 2819, UNI/ISO2725, UNI-ISO 1711-1, ISO691/A, DIN3124

Overall Length

39mm

Material

40 Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Beta Hexagon Hand Sockets - 920A 18


Features and benefits


• UNI/ISO2725 DIN3124;• Hardness: HRC 45 ÷50;• Hexagon opening : in according to the ISO691/A norms ;• 920A/SB8 : sizes mm : 23-24-25-26-27-28-30-32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy