RS PRO 1/4 in Drive PH1 Bit Square, 37mm Overall Length

Subtotal (1 unit)*

€2.45

(exc. VAT)

€3.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.45

*price indicative

RS Stock No.:
192-3775
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Socket Size

PH1

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Bit

Finish

Chrome

Standards/Approvals

No

Overall Length

37mm

Material

Molybdenum Steel, Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
Fixed ended design

Chrome Vanadium Molybdenum steel bit

Chrome Vanadium socket

Mirror chrome finish

RS PRO 1/4" Drive Phillips Socket Bits


Introducing 1/4" drive phillips socket bits from our own brand RS PRO, a selection of high quality and reliable phillips bit sockets to choose from, designed for use with ratchets and driving tools with a 1/4" drive.

The phillips bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/4" phillips socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring phillips screws with a crosshead recess to be tightened and loosened by hand. The phillips bit head will fit securely inside, similar to a phillips screwdriver, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits


• Available in a variety of PH sizes

• Manufactured from chrome vanadium steel offering enhanced strength and durability

• Mirror chrome finish providing a professional aesthetic with corrosion resistance

• Suitable for a wide range of applications

• Phillips bit head to provide a secure grip and torque for use with crosshead screws

• Suitable for 1/4” drive torque ratchets

Application


Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive

• Construction

• Engineering

• DIY

• Maintenance and repair

FAQs


Why use a socket ratchet and phillips socket bit rather than a phillips screwdriver?


Although they can be used for similar applications, using a socket and ratchet has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The phillips bit head also ensures a secure and reliable connection to the screw head, producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications, without needing to purchase and carry multiple screwdrivers.

What sizes are available?


RS PRO 1/4” drive phillips socket bits are available in the following sizes:

1923775 – PH1

1923776 – PH2

What is the overall length of the socket bit?


This range of phillips socket bits from RS PRO are 37 mm in length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy