Teng Tools 1/2 in Drive 12 mm Bit Square, 22mm Overall Length
- RS Stock No.:
- 198-1866
- Mfr. Part No.:
- M121512-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.72 |
*price indicative
- RS Stock No.:
- 198-1866
- Mfr. Part No.:
- M121512-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 12 mm | |
| Product Type | Bit Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 22mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 12 mm | ||
Product Type Bit Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 22mm | ||
Standards/Approvals DIN 7422 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools M1215-C series is a socket 1/2 inch drive 12mm hexagon S2 socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications .
S2 steel bits pressed in to the socket
Better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Designed for use with buckle with a hexagon hole
Use with in-hexagonal screws or grub screws
Provide a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 5 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 14 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 19 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 6 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 8 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive 7 mm Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive TPX45 Bit Square, 22mm Overall Length
- Teng Tools 1/2 in Drive TPX25 Bit Square, 22mm Overall Length
