Teng Tools 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 198-1904
- Mfr. Part No.:
- M1205106-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 198-1904
- Mfr. Part No.:
- M1205106-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 38mm | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M12051-C series is a 1/2 inch drive 6 point 10mm regular metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
6 point single hexagon socket for a better grip
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 18 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 17 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 16 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 15 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 14 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 6 Point Bi-Hexagon, 38mm Overall Length
