Teng Tools 3/8 in Drive TPX27 Bit Square, 18mm Overall Length
- RS Stock No.:
- 198-1967
- Mfr. Part No.:
- M381227-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.01 |
*price indicative
- RS Stock No.:
- 198-1967
- Mfr. Part No.:
- M381227-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Socket | |
| Socket Size | TPX27 | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 18mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Socket | ||
Socket Size TPX27 | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 18mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools M3812-C series is a 3/8 inch drive TPX socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
S2 steel bits pressed in to the socket
Satin finish for a better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Designed for use with fastenings with a TX hole with a security or pilot pin
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 3/8 in Drive TPX45 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX50 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX50 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX40 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX45 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX40 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX30 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX15 Bit Square, 18mm Overall Length
