Teng Tools 1/2 in Drive 27 mm 12 Point, 79mm Overall Length
- RS Stock No.:
- 198-2003
- Mfr. Part No.:
- M120627-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€28.24
(exc. VAT)
€34.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.24 |
*price indicative
- RS Stock No.:
- 198-2003
- Mfr. Part No.:
- M120627-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 79mm | |
| Standards/Approvals | DIN3120/3124 and ISO2725 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 79mm | ||
Standards/Approvals DIN3120/3124 and ISO2725 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The Teng Tools M1206-C series is a 1/2 inch drive 12 point deep metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Shiny finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the fastening
Teng Tools hip grip design for contact with the flat side of the screws for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 21 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 14 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 19 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 16 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 12 Point, 79mm Overall Length
- Teng Tools 1/2 in Drive 12 mm 12 Point, 79mm Overall Length
