SAM 1/2 in Drive 16 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length

Subtotal (1 unit)*

€27.95

(exc. VAT)

€34.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.95

*price indicative

RS Stock No.:
221-2786
Mfr. Part No.:
ZS-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

16 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

Yes

Standards/Approvals

No

Overall Length

52mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated socket forged in chrome vanadium steel has hexagonal opening with 12 sections. It has 16 mm of opening width.

Weight 80 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy