SAM 3/8 in Drive 14 mm 6 Point, 63mm Overall Length
- RS Stock No.:
- 221-6154
- Mfr. Part No.:
- JHL-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 221-6154
- Mfr. Part No.:
- JHL-14
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 14 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 63mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 14 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 63mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 6 point long socket Forged from chrome vanadium steel. Surface Drive SAM Support of the socket on the accessories 3/8 inch by ball.
Bright polished chrome presentation
Related links
- SAM 3/8 in Drive 12 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point, 63mm Overall Length
