SAM 1/2 in Drive 22 mm 12 Point, 40mm Overall Length
- RS Stock No.:
- 224-2812
- Mfr. Part No.:
- S-22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 224-2812
- Mfr. Part No.:
- S-22
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 22 mm 1/2 inch 12 sided socket which is forged from chrome vanadium steel. It has bright polished chrome presentation.
Surface drive SAM profile
Related links
- SAM 1/2 in Drive 24 mm 12 Point, 40mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point, 40mm Overall Length
- Facom 1/2 in Drive 22 mm 12 Point Square, 38mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point, 82mm Overall Length
- Facom 1/2 in Drive 9 mm 12 Point Square, 40mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
