SAM 1/2 in Drive 34 mm 6 Point, 47mm Overall Length
- RS Stock No.:
- 224-2939
- Mfr. Part No.:
- SH-34
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 224-2939
- Mfr. Part No.:
- SH-34
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 34 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | No | |
| Overall Length | 47mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 34 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals No | ||
Overall Length 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 34 mm 1/2 inch hexagon which is forged from chrome vanadium steel. It has satin polished chrome presentation.
Surface drive SAM profile
Related links
- SAM 1/2 in Drive 33 mm 6 Point, 47mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 34 mm 6 Point Square, 46mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 20 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 8 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 25 mm 6 Point Hex, 40mm Overall Length
