BETA 1/2 in Drive 5/8 in 6 Point Square, 37mm Overall Length
- RS Stock No.:
- 225-5610
- Mfr. Part No.:
- 920A-AS 5/8
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5610
- Mfr. Part No.:
- 920A-AS 5/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 5/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 37mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 5/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 37mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA hexagon socket has drive size of 1/2 inch and socket size of 5/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 3/8 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 1/2 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 11/16 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 9/16 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 7/16 in 6 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 19/32 in 6 Point Square, 37mm Overall Length
- BETA 3/8 in Drive 7/8 in 12 Point Square, 37mm Overall Length
- BETA 1/2 in Drive 7/8 in 6 Point Square, 40mm Overall Length
