BETA 1/2 in Drive 15 mm 6 Point Square, 77mm Overall Length
- RS Stock No.:
- 225-5620
- Mfr. Part No.:
- 920AL 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.86 |
*price indicative
- RS Stock No.:
- 225-5620
- Mfr. Part No.:
- 920AL 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 77mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 77mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA hexagon socket has drive size of 1/2 inch and socket size of 15 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 17 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 16 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 10 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 32 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 13 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 30 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 36 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 27 mm 6 Point Square, 77mm Overall Length
