BETA 1/2 in Drive 14 mm 12 Point Square, 77mm Overall Length
- RS Stock No.:
- 225-5715
- Mfr. Part No.:
- 920BL 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.86 |
*price indicative
- RS Stock No.:
- 225-5715
- Mfr. Part No.:
- 920BL 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 77mm | |
| Standards/Approvals | UNI/ISO 2725 DIN 3124 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 77mm | ||
Standards/Approvals UNI/ISO 2725 DIN 3124 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920 BL long series square drive, bi-hex hand socket. It has a 14 mm socket size with overall length of 77 mm.
Chrome plated
Long polygonal mouth
1/2 inch female square drive
Related links
- BETA 1/2 in Drive 10 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 15 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 13 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 22 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 12 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 24 mm 12 Point Square, 77mm Overall Length
