BETA 1/2 in Drive E10 Deep Square, 77mm Overall Length
- RS Stock No.:
- 225-5769
- Mfr. Part No.:
- 920FTX-L 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
- RS Stock No.:
- 225-5769
- Mfr. Part No.:
- 920FTX-L 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | E10 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Deep | |
| Overall Length | 77mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size E10 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Deep | ||
Overall Length 77mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920 FTX long series hand socket for torx head screws. It has a socket size of 10 mm.
Chrome plated
1/2 inch square drive
Related links
- BETA 1/2 in Drive E18 Deep Square, 77mm Overall Length
- BETA 1/2 in Drive E16 Deep Square, 77mm Overall Length
- BETA 1/2 in Drive E20 Deep Square, 77mm Overall Length
- BETA 1/2 in Drive E14 Deep Square, 77mm Overall Length
- BETA 1/2 in Drive E12 Deep Square, 77mm Overall Length
- BETA 3/8 in Drive E10 Deep Square, 55mm Overall Length
- BETA 1/2 in Drive E10 Standard Square, 36mm Overall Length
- BETA 1/2 in Drive 10 mm 6 Point Square, 77mm Overall Length
