BETA 1/2 in Drive 17 mm 6 Point Square, 40mm Overall Length
- RS Stock No.:
- 225-5784
- Mfr. Part No.:
- 920INOX-A 17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€54.87
(exc. VAT)
€67.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.87 |
*price indicative
- RS Stock No.:
- 225-5784
- Mfr. Part No.:
- 920INOX-A 17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 3124, UNI ISO 2725 | |
| Overall Length | 40mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 3124, UNI ISO 2725 | ||
Overall Length 40mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 17 mm.
High resistance to corrosion
Avoids improper rust formation
Outstanding mechanical characteristics
Related links
- BETA 1/2 in Drive 13 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 8 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 12 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 10 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 9 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 16 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 14 mm 6 Point Square, 40mm Overall Length
