BETA 1/2 in Drive 21 mm 6 Point Square, 43mm Overall Length
- RS Stock No.:
- 225-5789
- Mfr. Part No.:
- 920INOX-A 21
- Manufacturer:
- BETA
Subtotal (1 unit)*
€61.80
(exc. VAT)
€76.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.80 |
*price indicative
- RS Stock No.:
- 225-5789
- Mfr. Part No.:
- 920INOX-A 21
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 3124 - UNI ISO 2725 | |
| Overall Length | 43mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 3124 - UNI ISO 2725 | ||
Overall Length 43mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 21 mm.
High resistance to corrosion
Avoids improper rust formation
Outstanding mechanical characteristics
Related links
- BETA 1/2 in Drive 24 mm 6 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 22 mm 6 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 21 mm 12 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 1-1/16 in 6 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 1-1/8 in 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm 6 Point Square, 43mm Overall Length
- Gedore 1/2 in Drive 30 mm 6 Point Square, 43mm Overall Length
