BETA 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- RS Stock No.:
- 225-5793
- Mfr. Part No.:
- 920INOX-A 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€92.16
(exc. VAT)
€113.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.16 |
*price indicative
- RS Stock No.:
- 225-5793
- Mfr. Part No.:
- 920INOX-A 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 3124 - UNI ISO 2725 | |
| Overall Length | 46mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 3124 - UNI ISO 2725 | ||
Overall Length 46mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920INOX series 1/2 inch female drive hexagon hand socket. It is made up of stainless steel material. The socket size is of 27 mm.
High resistance to corrosion
Avoids improper rust formation
Outstanding mechanical characteristics
Related links
- BETA 1/2 in Drive 32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-1/4 in 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 27 mm 6 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 6 Point Square, 46mm Overall Length
