BETA 1/4 in Drive 11 mm 6 Point Square, 25mm Overall Length
- RS Stock No.:
- 225-6708
- Mfr. Part No.:
- 900 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 225-6708
- Mfr. Part No.:
- 900 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA hexagon socket has drive size of 1/4 inch and socket size of 11 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 13 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 9 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 12 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 14 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 6 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 10 mm 6 Point Square, 25mm Overall Length
