BETA 1/4 in Drive 11/32 in Standard Square, 22mm Overall Length
- RS Stock No.:
- 225-6753
- Mfr. Part No.:
- 900AS-MB 11/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
- RS Stock No.:
- 225-6753
- Mfr. Part No.:
- 900AS-MB 11/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 11/32 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Overall Length | 22mm | |
| Standards/Approvals | SAE AS 954E | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 11/32 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Overall Length 22mm | ||
Standards/Approvals SAE AS 954E | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA bi-hexagon socket manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has size of 11/32 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 7/32 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 9/32 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 1/4 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 1/2 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 3/16 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 9/16 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 5/16 in 12 Point Square, 22mm Overall Length
- BETA 1/4 in Drive 7/16 in 12 Point Square, 22mm Overall Length
