BETA 1/4 in Drive E14 Standard Square, 25mm Overall Length
- RS Stock No.:
- 225-6775
- Mfr. Part No.:
- 900FTX 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 225-6775
- Mfr. Part No.:
- 900FTX 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | E14 | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size E14 | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hand socket for torx head screw manufactured from industry-leading materials using up-to-date equipment, it ensures everlasting reliability and enduring value. It has torx size of E14.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive E14 Standard Square, 37mm Overall Length
- BETA 3/8 in Drive E14 Standard Square, 28mm Overall Length
- BETA 1/4 in Drive 14 mm 6 Point Square, 25mm Overall Length
- BETA 1/4 in Drive 14 mm 12 Point Square, 25mm Overall Length
- Teng Tools 3/8 in Drive E14 Standard Square, 78mm Overall Length
- BETA 1/4 in Drive E12 Standard Square, 23mm Overall Length
- BETA 1/4 in Drive E7 Standard Square, 22mm Overall Length
- BETA 1/4 in Drive E10 Standard Square, 22mm Overall Length
