BETA 1/4 in Drive 4 mm 6 Point Square, 50mm Overall Length
- RS Stock No.:
- 225-6787
- Mfr. Part No.:
- 900L 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 225-6787
- Mfr. Part No.:
- 900L 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon long socket has drive size of 1/4 inch and socket size of 4 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 9 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 10 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 13 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 7 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 11 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 14 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 5 mm 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 6 mm 6 Point Square, 50mm Overall Length
