BETA 1/4 in Drive 5 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 225-6820
- Mfr. Part No.:
- 900MB-L 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.66 |
*price indicative
- RS Stock No.:
- 225-6820
- Mfr. Part No.:
- 900MB-L 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 50mm | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA bi-hexagon long socket has drive size of 1/4 inch and socket size of 5 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 7 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 14 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 9 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 11 mm 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
