BETA 3/8 in Drive 16 mm Hexagon Square, 33mm Overall Length
- RS Stock No.:
- 225-6861
- Mfr. Part No.:
- 910A 16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.15 |
*price indicative
- RS Stock No.:
- 225-6861
- Mfr. Part No.:
- 910A 16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 33mm | |
| Standards/Approvals | DIN 3124, UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 33mm | ||
Standards/Approvals DIN 3124, UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 16 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 17 mm 6 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 16 mm 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 33mm Overall Length
- BETA 3/8 in Drive 17 mm 12 Point Square, 33mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- BETA 3/8 in Drive 7/16 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 11/16 in 6 Point Square, 30mm Overall Length
- BETA 3/8 in Drive 13/16 in 6 Point Square, 32mm Overall Length
