BETA 3/8 in Drive 3/8 in 6 Point Square, 26mm Overall Length
- RS Stock No.:
- 225-6885
- Mfr. Part No.:
- 910A-AS 3/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 225-6885
- Mfr. Part No.:
- 910A-AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | No | |
| Overall Length | 26mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals No | ||
Overall Length 26mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA hexagon socket has drive size of 3/8 inch and socket size of 3/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 5/16 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 7/16 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 1/4 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 1/2 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive 11/32 in 6 Point Square, 26mm Overall Length
- BETA 3/8 in Drive E8 Standard Square, 26mm Overall Length
- BETA 3/8 in Drive 7/8 in 6 Point Square, 32mm Overall Length
- BETA 3/8 in Drive 5/8 in 6 Point Square, 28mm Overall Length
