BETA 3/8 in Drive 13/16 in 12 Point Square, 65mm Overall Length
- RS Stock No.:
- 225-6926
- Mfr. Part No.:
- 910AS-L 13/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 225-6926
- Mfr. Part No.:
- 910AS-L 13/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 65mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 13/16 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 65mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA bi-hexagon socket has drive size of 3/8 inch and socket size of 13/16 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 7/8 in 12 Point Square, 65mm Overall Length
- BETA 3/8 in Drive 13/16 in 12 Point Square, 36mm Overall Length
- BETA 3/8 in Drive 5/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 11/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 7/16 in 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 9/16 in 12 Point Square, 55mm Overall Length
- BETA 1/2 in Drive 13/16 in 12 Point Square, 77mm Overall Length
- BETA 3/8 in Drive 13/16 in 6 Point Square, 32mm Overall Length
