BETA 3/8 in Drive 15 mm 12 Point Square, 53.5mm Overall Length
- RS Stock No.:
- 225-6969
- Mfr. Part No.:
- 910B/SN 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€42.09
(exc. VAT)
€51.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.09 |
*price indicative
- RS Stock No.:
- 225-6969
- Mfr. Part No.:
- 910B/SN 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 53.5mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 53.5mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA swivel end bi-hex hand socket has drive size of 3/8 inch and socket size of 15 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 3/8 in Drive 16 mm 12 Point Square, 53.5mm Overall Length
- BETA 3/8 in Drive 5/8 in 12 Point Square, 53.5mm Overall Length
- BETA 3/8 in Drive 10 mm 12 Point Square, 48.5mm Overall Length
- BETA 3/8 in Drive 14 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 51mm Overall Length
- BETA 3/8 in Drive 11 mm 12 Point Square, 49.5mm Overall Length
- BETA 3/8 in Drive 18 mm 12 Point Square, 54.5mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 56.5mm Overall Length
