BETA 1/2 in Drive M16 Male Oil Drain Plug Socket Hexagon, 50mm Overall Length
- RS Stock No.:
- 225-7182
- Mfr. Part No.:
- 1494XZN 16
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7182
- Mfr. Part No.:
- 1494XZN 16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Socket Size | M16 | |
| Drive Size | 1/2in | |
| Socket Type | Male Oil Drain Plug Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Socket Size M16 | ||
Drive Size 1/2in | ||
Socket Type Male Oil Drain Plug Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
The BETA male oil drain plug socket with XZN profile has jaw size 16 mm abd driver size 1/2 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/4 in Drive 7/16 in 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 3/16 in 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 7/16 in 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 5/16 in 12 Point Square, 50mm Overall Length
- BETA 1/2 in Drive 1-7/16 in 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 3/16 in 12 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 5/16 in 6 Point Square, 50mm Overall Length
- BETA 1/4 in Drive 9/16 in 6 Point Square, 50mm Overall Length
