BETA 1/2 in Drive 15 mm 12 Point Square, 40mm Overall Length
- RS Stock No.:
- 226-5009
- Mfr. Part No.:
- 921BA 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€130.52
(exc. VAT)
€160.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.52 |
*price indicative
- RS Stock No.:
- 226-5009
- Mfr. Part No.:
- 921BA 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 15 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Overall Length | 40mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 15 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Overall Length 40mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 15 mm.
1/2 inch driver size
Non-sparking socket
Related links
- BETA 1/2 in Drive 12 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 13 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 18 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 11 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 8 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 16 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 14 mm 12 Point Square, 40mm Overall Length
