BETA 1/2 in Drive 1-1/16 in 12 Point Square, 46mm Overall Length
- RS Stock No.:
- 226-5028
- Mfr. Part No.:
- 921BA-AS 1"1/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€243.45
(exc. VAT)
€299.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.45 |
*price indicative
- RS Stock No.:
- 226-5028
- Mfr. Part No.:
- 921BA-AS 1"1/16
- Manufacturer:
- BETA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 1-1/16 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Overall Length | 46mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 1-1/16 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Overall Length 46mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 1.1/16 inch.
1/2 inch drive
Non-sparking tool
Related links
- BETA 1/2 in Drive 1-1/4 in 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-1/16 in 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-7/16 in 12 Point Square, 50mm Overall Length
- BETA 1/2 in Drive 1-3/16 in 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 32 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 28 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 7/16 in 12 Point Square, 40mm Overall Length
