BETA 1/2 in Drive 3/8 in 12 Point Square, 40mm Overall Length
- RS Stock No.:
- 226-5038
- Mfr. Part No.:
- 921BA-AS 3/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€101.22
(exc. VAT)
€124.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.22 |
*price indicative
- RS Stock No.:
- 226-5038
- Mfr. Part No.:
- 921BA-AS 3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 921BA series spark proof bi-hex polygonal socket. It has a socket size of 3/8 inch.
1/2 inch drive
Non-sparking tool
Related links
- BETA 1/2 in Drive 5/8 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 8 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 1/2 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 9/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 11/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 7/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 5/16 in 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 12 mm 12 Point Square, 40mm Overall Length
