BETA 3/4 in Drive 19 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 226-5101
- Mfr. Part No.:
- 928B 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 226-5101
- Mfr. Part No.:
- 928B 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Standards/Approvals | UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Standards/Approvals UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 928B series polygonal mouth bi-hex hand socket. It has a socket size of 19 mm.
Chrome plated
3/4 inch female square drive
Related links
- BETA 3/4 in Drive 19 mm 6 Point Square, 50mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 55mm Overall Length
- Facom 3/4 in Drive 19 mm 12 Point Square, 50mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 35mm Overall Length
- BETA 3/8 in Drive 19 mm 12 Point Square, 56.5mm Overall Length
- BETA 3/4 in Drive 23 mm 12 Point Square, 53mm Overall Length
- BETA 3/4 in Drive 60 mm 12 Point Square, 87mm Overall Length
- BETA 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
