ITL Insulated Tools Ltd 3/8 in Drive 24 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- RS Stock No.:
- 248-4175
- Mfr. Part No.:
- 01754
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€27.65
(exc. VAT)
€34.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.65 |
*price indicative
- RS Stock No.:
- 248-4175
- Mfr. Part No.:
- 01754
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Vanadium | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC, VDE | |
| Overall Length | 48mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Vanadium | ||
Non-Sparking Yes | ||
Standards/Approvals IEC, VDE | ||
Overall Length 48mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 12 point,24 mm totally insulated socket with a drive size of 0.375 inch
Chrome Vanadium finished
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
12 point totally insulated socket
Related links
- ITL Insulated Tools Ltd 3/8 in Drive 21 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 22 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 23 mm 12 Point Square VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 13/16 in 12 Point VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 15 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 14 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
