ITL Insulated Tools Ltd 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 248-4204
- Mfr. Part No.:
- 07210
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 248-4204
- Mfr. Part No.:
- 07210
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Vanadium | |
| Non-Sparking | Yes | |
| Overall Length | 41mm | |
| Standards/Approvals | VDE, IEC | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Vanadium | ||
Non-Sparking Yes | ||
Overall Length 41mm | ||
Standards/Approvals VDE, IEC | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 6 point,9 mm totally insulated socket with a drive size of 0.25 inch
Chrome Vanadium finished
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
6 point socket.
Related links
- ITL Insulated Tools Ltd 1/4 in Drive 4.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 7 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 12 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 5.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 4 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 10 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
