Wera 1/4 in Drive 15 mm 6 Point Hex, 23mm Overall Length

Subtotal (1 unit)*

€9.69

(exc. VAT)

€11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.69

*price indicative

RS Stock No.:
266-5380
Mfr. Part No.:
05003010001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket

Socket Size

15 mm

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Matt Chrome Plated

Overall Length

23mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CZ

8790 HMA HF Zyklop socket with 1/4" drive with holding function, 15 x 23 mm


The Wera Zyklop socket with 1/4" drive and holding function for extremely convenient screw driving with reduced risk of losing the screw when addressing the work piece. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.

Socket (non-impact) for manual or power tool operations

The holding function holds screws securely on the tool

With take it easy tool finder color coding by size

Chrome vanadium steel, matt chrome-plated

Equipped with ball stop groove, knurling at lower e

Application:


Hexagon headed bolts, screws and nuts Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, with holding function, chrome vanadium, brushed chrome-plated finish. take it easy tool finder Color coding and large stamp to enable the desired socket to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy