Wera 3/8 in Drive 7 Bit Hex, 100mm Overall Length
- RS Stock No.:
- 266-5391
- Mfr. Part No.:
- 05003038001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 266-5391
- Mfr. Part No.:
- 05003038001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 7 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 7 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Matt Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 100mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8740 B HF Zyklop bit socket with holding function, 3/8" drive, 7 x 100 mm
The Wera bit socket with 3/8" drive and holding function for particularly comfortable screw driving with reduced risk of losing the screw when feeding it into the work piece. With "take it easy" tool finder with color coding by size - for quick and easy identification of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With take it easy tool finder color coding by size
Knurling on lower end for more grip when used manually.
Chrome vanadium steel, matt chr
Application:
Hexagon socket screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish, holding function for hexagon socket screws. take it easy tool finder Color coding to enable the desired bit socket to be easily located
Related links
- Wera 3/8 in Drive 10 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 8 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 100 mm Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX40 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 30 x 28 mm Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 25 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX27 Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX30 Bit Hex, 100mm Overall Length
