Wera 3/8 in Drive TX50 Bit Hex, 105mm Overall Length
- RS Stock No.:
- 266-5412
- Mfr. Part No.:
- 05003072001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.77 |
*price indicative
- RS Stock No.:
- 266-5412
- Mfr. Part No.:
- 05003072001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | TX50 | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Matt Chrome Plated | |
| Overall Length | 105mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size TX50 | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Matt Chrome Plated | ||
Overall Length 105mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8767 B HF TORX Zyklop bit socket with holding function, 3/8" drive, TX 50 x 38.5 mm
The Wera bit socket with 3/8" drive and holding function for particularly comfortable screw driving with reduced risk of losing the screw when feeding it into the work piece. With "take it easy" tool Finder with color coding by size - for quick and easy identification of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With take it easy tool Finder color coding by size
Knurling on lower end for more grip when used manually.
Chrome vanadium steel, matt chrome
Application:
Designed for TORX® socket screws, this bit socket is suitable for both manual use and non-impact power tool applications. It features a ball-retaining ring for secure socket retention and knurled surfaces at the base for improved grip and precise handling during manual operation. The bit socket incorporates Wera's proven bit technology and has a brushed chrome-plated finish for durability and corrosion resistance. The integrated holding function (HF) securely retains TORX® screws manufactured to Acument Intellectual Properties specifications, reducing the risk of dropping screws during installation. The Take it Easy Tool Finder uses colour coding and size markings, allowing quick and easy identification of the correct bit socke
Related links
- Wera 3/8 in Drive 3/8 Bit Hex, 105mm Overall Length
- Wera 3/8 in Drive TX45 Bit Hex, 105mm Overall Length
- Wera 3/8 in Drive 5/16 in Bit Hex, 105mm Overall Length
- Wera 3/8 in Drive TX50 Bit Hex, 170mm Overall Length
- Wera 3/8 in Drive 3/8 Bit Hex, 170mm Overall Length
- Wera 3/8 in Drive 35 mm Bit Hex, 102mm Overall Length
- Wera 3/8 in Drive TX 25 Bit Hex, 102mm Overall Length
- Wera 3/8 in Drive TX40 Bit Hex, 35mm Overall Length
