Wera 1/4 in Drive 28 mm Bit Hex, 28mm Overall Length
- RS Stock No.:
- 266-5434
- Mfr. Part No.:
- 05003330001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.58 |
*price indicative
- RS Stock No.:
- 266-5434
- Mfr. Part No.:
- 05003330001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt Chrome Plated | |
| Overall Length | 28mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt Chrome Plated | ||
Overall Length 28mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8740 A Zyklop bit socket, 1/4" drive, 2 x 28 mm
The Wera bit socket with 1/4" drive. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
With take it easy tool finder color coding by size
Knurling on lower end for more grip when used manually.
Hex-Plus allows socket head screws to live longer
Chrome vanadium steel, matt chrome-p
Application:
Hexagon socket screws Design Manual and (non-impact) machine Application:s, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. take it easy tool finder Color coding to enable the desired bit socket to be easily located
Related links
- Wera 1/4 in Drive 2.5 x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 3 x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 8 x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 1/4 in x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 5 x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 7/64 in x 28 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 7 mm Bit Hex, 28mm Overall Length
- Wera 1/4 in Drive 6 mm Bit Hex, 28mm Overall Length
