SAM 3/8 in Drive 11 mm 6 Point Hex, 28mm Overall Length

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
266-8337
Mfr. Part No.:
JH-11
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

11 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

Finish

Chrome

Overall Length

28mm

Standards/Approvals

DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM short bi hexagonal socket that has clipping of the socket on the accessories of 3/8 inch junior with the help of a ball. That socket answer to every problems of common screwing.

Forged in steel with chrome vanadium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy