Knipex 3/8 in Drive 42552 in Hexagon Hex VDE/1000V Approved, 43mm Overall Length
- RS Stock No.:
- 267-3283
- Mfr. Part No.:
- 98 37 7/16"
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-3283
- Mfr. Part No.:
- 98 37 7/16"
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Socket | |
| Socket Size | 42552 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome | |
| Overall Length | 43mm | |
| Standards/Approvals | DIN EN 60900, IEC 60900, REACH | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Socket | ||
Socket Size 42552 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome | ||
Overall Length 43mm | ||
Standards/Approvals DIN EN 60900, IEC 60900, REACH | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 37 7/16" 12-Point Socket with internal square 3/8" 43 mm
98 37 7/16" 12-Point Socket For imperial hexagonal head screws. Basic tool chrome-plated. With double-hex. - Square drive: 3/8in- Ø of effective tool side d max.: 20.0mm- Width across flats S: 7/16in
Technical attributes
For Imperial Hexagonal Head Screws
Basic Tool Chrome-Plated
With Double-Hex
Basic Tool Chrome-Plated
With Double-Hex
Related links
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 42491 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 42614 in Hexagon Hex VDE/1000V Approved, 47mm Overall Length
- Knipex 3/8 in Drive 45874 in Hexagon Hex VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 45750 in Hexagon Hex VDE/1000V Approved, 49mm Overall Length
- Knipex 3/8 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 44mm Overall Length
- Knipex 3/8 in Drive 45872 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 46mm Overall Length
