Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75mm Overall Length
- RS Stock No.:
- 267-3287
- Mfr. Part No.:
- 98 39 06
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€52.97
(exc. VAT)
€65.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.97 |
*price indicative
- RS Stock No.:
- 267-3287
- Mfr. Part No.:
- 98 39 06
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic Coated | |
| Non-Sparking | No | |
| Overall Length | 75mm | |
| Standards/Approvals | IEC 60900, DIN 7422, DIN EN 60900 | |
| Material | Chrome Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved Yes | ||
Finish Plastic Coated | ||
Non-Sparking No | ||
Overall Length 75mm | ||
Standards/Approvals IEC 60900, DIN 7422, DIN EN 60900 | ||
Material Chrome Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 39 06 Hexagon Socket for hexagonal socket screws with internal square 3/8" 75 mm
98 39 06 Hexagon Socket for hexagonal socket screws For metric internal hexagonal head screws. Basic tool chrome-plated. - Width across flats S: 6mm- Square drive: 3/8in- Length of non-insulated blade ± 2: 10mm
Technical attributes
For Metric Internal Hexagonal Head Screws
Basic Tool Chrome-Plated
Basic Tool Chrome-Plated
Related links
- Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75mm Overall Length
- Knipex 1/2 in Drive 1/2 in Bit Hex VDE/1000V Approved, 75mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagonal Square VDE/1000V Approved, 75mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 46mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 44mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 43mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 49mm Overall Length
