Knipex 1/2 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 267-3296
- Mfr. Part No.:
- 98 47 1/2"
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.52 |
*price indicative
- RS Stock No.:
- 267-3296
- Mfr. Part No.:
- 98 47 1/2"
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Socket | |
| Socket Size | 45689 in | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome | |
| Standards/Approvals | DIN EN 60900, IEC 60900, REACH | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Socket | ||
Socket Size 45689 in | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome | ||
Standards/Approvals DIN EN 60900, IEC 60900, REACH | ||
Overall Length 55mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 47 1/2" 12-Point Socket with internal square 1/2" 55 mm
98 47 1/2" 12-Point Socket For imperial hexagonal head screws. Basic tool chrome-plated. With double-hex. - Square drive: 1/2in- Ø of effective tool side d max.: 23.2mm- Width across flats S: 1/2in
Technical attributes
For Imperial Hexagonal Head Screws
Basic Tool Chrome-Plated
With Double-Hex
Basic Tool Chrome-Plated
With Double-Hex
Related links
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 9/16 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1 in Hexagon Hex VDE/1000V Approved, 61mm Overall Length
- Knipex 3/8 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 44mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 61mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 63mm Overall Length
